Draper 15087 Combination Spanner Set with Flexible Heads (7 Piece)

MPN
15087
Brand
Draper
EAN-13
5010559150878
Order Code
91-9034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

7 piece metric spanner set, created with a flexi - head that allows 180° movement. Open end set at 15° and only 5° movement required to turn fastener, especially useful in confined spaces. Manufactured from hardened and tempered chrome vanadium steel, with an electro plated black finish.

  • Contents:
  • 7 x Spanners: 8, 10, 12, 13, 14, 17, 19mm
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot