Draper 13874 Block Plane 160mm

MPN
13874
Brand
Draper
EAN-13
5010559138746
Order Code
86-3726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A block plane with a pressed steel body with a high carbon steel iron.


  • Blade width: 42mm
  • Length: 163mm
  • Draper type 13874
Type Block plane
Size 160mm

Reviews

Be the first to submit a review

Trustpilot