Draper 13688 Schumacher® PBI200 12V Booster, 900CA

MPN
13688
Brand
Draper
EAN-13
5059482082184
Order Code
92-5416
Country of Origin
Mexico
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £437.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stockBack-order availability date - 28/05/2026

This professional and powerful 12V jump starter from Schumacher is designed for trouble-free starting of cars and commercial vehicles. It is equipped with a main switch for spark-free connection to the vehicle battery. The digital display shows the voltage of the internal batteries and the vehicle. There is a USB port for charging mobile devices and a 12V outlet which is also used for memory saver mode. The unit is equipped with a reverse polarity alarm, anti-spiking, and a 300A in-line fuse to protect against excessive current output. There are heavy-duty curved clamps for easy and optimal battery terminal connection. For extra durability, this unit has a robust case with protective rubber bumpers for shockproofing.

Type 12V Booster

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot