Draper 13687 Schumacher® PBI1812 12V Booster, 700CA

MPN
13687
Brand
Draper
EAN-13
5059482082177
Order Code
92-5415
Country of Origin
Mexico
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £197.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 12 in stock

This Schumacher jump starter is perfect for daily use in car dealerships, garages, body shops, and by car enthusiasts. It can be used for cars, vans, campers, and heavier vehicles. The on/off switch prevents short-circuiting of the terminals and draining of the battery. The unit is easy to use with its color LED charging lights and battery level indicator. There is a 12V outlet which is also used for memory saver mode. The unit is equipped with a reverse polarity alarm, anti-spiking, and a 300A in-line fuse to protect against excessive current output. Designed to be robust, the unit is lightweight and compact with an integrated carry handle for portability.

Type 12V Booster

Reviews

Be the first to submit a review

Trustpilot