Draper 13542 Slotted Hard Grip Screwdriver, 6.5 x 150mm

MPN
13542
Brand
Draper
EAN-13
5059482063268
Order Code
92-3729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 137 in stock

This screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The shaft has a hex bolster so it can be turned with a spanner for extra torque.

The blade tip is magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tip also has a black phosphate coating for added durability.

Comfortable moulded grip handle made from high impact resistant plastic, which is easy to clean and resistant to oils and chemicals.

Its shape helps ensure the screwdriver does not roll off flat surfaces.

There is a hang hole integrated into the handle for convenient storage.

Length 150mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot