Draper 13527 Slotted Hard Grip Screwdriver, 5.5 x 38mm

MPN
13527
Brand
Draper
EAN-13
5059482063190
Order Code
92-3722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 198 in stock

This screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The blade tip is magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tip also has a black phosphate coating for added durability.

Comfortable moulded grip handle made from high impact resistant plastic, which is easy to clean and resistant to oils and chemicals.

Its shape helps ensure the screwdriver does not roll off flat surfaces.

There is a hang hole integrated into the handle for convenient storage.

Length 38mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot