Draper 13525 Pozi Hard Grip Screwdriver, PZ2 x 450mm - 13525

MPN
13525
Brand
Draper
EAN-13
5059482063183
Order Code
92-3721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 190 in stock

This screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The blade tip is magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tip also has a black phosphate coating for added durability.

Comfortable moulded grip handle made from high impact resistant plastic, which is easy to clean and resistant to oils and chemicals.

Its shape helps ensure the screwdriver does not roll off flat surfaces.

There is a hang hole integrated into the handle for convenient storage.

Length 450mm
ESD Safe No
Tip Size PZ2
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot