Draper 13411 280mm x 140mm Polyurethane Float

MPN
13411
Brand
Draper
EAN-13
5010559134113
Order Code
86-3734
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

A lightweight general purpose float manufactured from rigid polyurethane foam.


  • Length: 280mm
  • Width: 140mm
  • Draper type 13411
Type Float
Length 280mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot