Draper 11967 12/24V 360A Battery Starter/Charger

MPN
11967
Brand
Draper
EAN-13
5010559119677
Order Code
91-9828
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £227.81 £211.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 57 in stock

For garage and workshop use. With trolley wheels for easy movement around the workshop or yard. The starter/charger has thermal overload protection, battery timer, easy - to - read ammeter, polarity inversion and transport handle. Insulated copper leads. Carton packed.

  • Charging output 12/24V
  • Input: single phase 230V - 16A
  • Charging current effective 75A (RMS)
  • Charging current (average) 50A (EN60335)
  • Cranking current effective 360A (RMS)
  • Cranking current (average) 280A (EN60335)
  • Dimensions 350 x 260 x 615mm
  • Weight 23kg
Type Battery Charger
Dimension 350 x 260 x 615mm
Dimensions 350 x 260 x 615mm

Reviews

Be the first to submit a review

Trustpilot