Draper 10818 12mm Plain Slot Impact Screwdriver Bit

MPN
10818
Brand
Draper
EAN-13
5010559108183
Order Code
91-2820
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 23/11/2026

12mm hexagon shank plain slot bits suitable for use with Draper Impact Screwdriver Sets. Sold loose.


  • Manufacturer's part 10818
Type Hex bit
Tip Type Slotted
Tip Size 12mm
Blade Type Slotted 12mm
Drive Type 8mm Hex

Questions

*Question functionality currently disabled
Question by: Product code: 91-2820

Q. Please could you tell me the thickness of the bit -the screw slot is 1.5mm wide. many thanks

A. Hi George, thank you for your question. These will all be the standard size: 6.2mm.

Reviews

Be the first to submit a review

Trustpilot