Draper 09235 Cloth Sanding Belt, 75 x 457mm, 120 Grit (Pack of 5)

MPN
09235
Brand
Draper
EAN-13
5059482011078
Order Code
92-3391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 173 in stock

These high performance 120 grit sanding belts (75 x 457mm) are made from aluminium oxide that is resin bonded to provide efficient resistance and long lasting performance.

The electrostatic sand planting and open coat aluminium oxide grain are useful for chip removal and heat dissipation.

The special butt joint minimises the effect of vibration across the work surface ensuring a smooth and even finish.

The strong X-weight polycotton cloth backing makes the sanding belt both flexible and durable, enhancing the intensity of loading and enabling it to be used in different pressure applications.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with all 75 x 457mm sanders.

  • Width: 75mm
  • Length: 457mm
  • Material: Aluminium Oxide
  • Backing type: Cloth
  • Backing weight: X-Weight
Type Sanding belt
Grit Size 120
Grit Grade 120
Pack Size 5
Size 75 x 457mm

Reviews

Be the first to submit a review

Trustpilot