Draper 08710 6" Clip-On Desk Fan (150mm)

Order Code:

92-0091

Brand: Draper MPN: 08710 EAN-13: 5010559087105
Qty Unit Price (Ex VAT)
1+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Fitted with a heavy duty clip and supplied with a detachable base enabling the fan to be converted into a table fan. High and low two-speed motor. Fan has tilt feature. Weight 1kg. Fitted with cable and approved plug.

Type Fan
Voltage 230 V
Diameter 150mm
Power 15W
Size 6"/150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot