Draper 08288 Diesel Filter Socket for Ford 2.0 TDCi 1/2" Sq. Dr. - 08288

MPN
08288
Brand
Draper
EAN-13
5059482038310
Order Code
92-3152
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.40 £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

This diesel filter socket is designed to help remove and install the fuel filter on a Ford Transit EcoBlue 2.0L TDCi diesel engine (from 2016).

The filter socket enables easy, quick removal and installation without causing damage to the cover.

The socket is made from chrome vanadium steel that is hardened and chrome plated.

  • Dimensions: L 45 x D 41.5mm
  • Weight: 0.184 kg
Drive Size 1/2"
Material Chrome Vanadium Steel
Dimensions L 45 x D 41.5mm

Reviews

Be the first to submit a review

Trustpilot