Draper 08063 Steel Bevelled Twist-Knot Wire Wheel Brush, 115mm, M14

MPN
08063
Brand
Draper
EAN-13
5059482056727
Order Code
92-3139
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    100mm 115mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

These bevelled twist-knot wire wheel brushes are designed for heavy-duty work and delivers rapid stock removal on ferrous metals.

The brush is made from hardened steel wire, which gives a high level of durability and performance.

The twist-knots are tight for a longer life and the twisted construction is perfect for quicker material removal in deburring and cleaning tasks.

The bevelled shape gives the ability to access difficult to reach areas, in cracks or on edges at high speeds.

Suitable for cleaning, deburring and surface preparation.

Compatible with most angle grinders with an M14x2 connection.

Material Steel wire
Size 115mm
Thread M14

Reviews

Be the first to submit a review

Trustpilot