Draper 07103 Auto Locking Pliers Set (3 Piece)

MPN
07103
Brand
Draper
EAN-13
5059482079856
Order Code
92-5315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These multi-purpose self-locking pliers automatically adjust their jaws to the task while applying constant pressure. They are particularly useful in confined spaces. The jaws are forged from chrome vanadium steel and nickel plated for durability, these pliers are designed for easy one-handed operation. The release handle is PVC dipped for better grip. The set includes two curved jaw auto locking pliers with wire cutters - 175mm and 250mm (with opening capacities of 20mm and 25mm, respectively), as well as 200mm long nose jaw auto locking pliers with a wire cutter (with a 30mm opening capacity).
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot