Draper 04758 D20 20V Wireless Speaker Kit (3 Piece) - 04758

MPN
04758
Brand
Draper
EAN-13
5059482053269
Order Code
92-2987
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This three-piece wireless speaker set is part of the D20 multi-tool, interchangeable battery system.

The versatile and durable D20 20V speaker is designed to connect wirelessly to mobile devices and, when paired, will auto-link to stream music.

The speaker also has an auxiliary port for MP3 player compatibility and a USB port for charging mobile devices.

The set includes a D20 20V Li-ion battery and a D20 20V Li-ion battery charger, each of which can be used with any of the D20 products.

D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Speaker dimensions: W 123 x H 183 x D 145mm
  • Speaker auxiliary input: 3.5mm
  • Speaker output power: 2 x 3W
  • Speaker operating range: Up to 10m
  • Charger type: 2.4A
  • Battery type: 2.0Ah Li-ion
  • Charging time: 60min (approx.)
  • Weight: 1.63kg
Type Wireless speaker
Bluetooth No
Battery type 2.0Ah Li-ion

Reviews

Be the first to submit a review

Trustpilot