Draper 04751 Auto Lock Measuring Tape 5m/16ft x 25mm - 04751

MPN
04751
Brand
Draper
EAN-13
5059482032844
Order Code
92-2986
Country of Origin
China
  • Quickly find another product in this range by Measuring Length:

    5m/16ft x 25mm 8m/26ft x 25mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 1,555 in stock

This Class II accuracy measuring tape has a dual-sided black and white blade providing both metric and imperial markings.

The end of the steel blade is fitted with a two-spike hook to help ensure precise measurements.

The blade also includes an auto-lock function with push-button release.

The tough impact resistant plastic case has a soft grip outer giving the tape measure a rugged look and feel.

  • Blade Width: 25mm
Type Tape Measure
Measuring Length 5m/16ft x 25mm
Metric or Imperial Both

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot