Draper 04049 Medium Arm Riveter with Collection Bowl 380mm - 04049

MPN
04049
Brand
Draper
EAN-13
5059482050497
Order Code
92-2945
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

This robust medium-arm riveter is suitable for aluminium, steel, stainless steel, and blind and structural rivets up to 6.4mm.

The chrome molybdenum hardened jaws offer extra leverage.

Steel riveter head and steel arms, with PVC moulded hand grips.

There is a plastic collection bowl, with storage for spare nozzles in the base.

The set includes five nozzles - 2.4, 3.2, 4.0, 4.8 and 6.4mm.

Length 380mm.

  • Length: 380mm
  • Weight: 1.1kg
Type Riveter
Size 380mm

Reviews

Be the first to submit a review

Trustpilot