Draper 03368 110V Drum Fan/Three Speed - 30"/760mm 125W - 03368

MPN
03368
Brand
Draper
EAN-13
5059482048401
Order Code
92-2777
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £242.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/06/2026


This high-velocity 30" drum fan is suitable for use in industrial, commercial and leisure space environments.

The fan has three speed settings and a tilt function to direct airflow, a 125W full copper motor, as well as a handle and large rubber wheels for easy manoeuvrability.

  • Voltage: 110V 
  • Frequency: 50Hz
  • Rated input: 125W
  • No. of speeds: 3
  • Speed: low, med, high
  • Dimensions: W 91 x H 91 x D 32cm 
  • Cable length: 1.5m
  • Weight: 14.8kg
Type Drum Fan
Voltage 110V
Diameter 760mm
Power 125W
Size 30"/760mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot