Draper 03352 Diamond-Coated Grinding Disc 100 x 1.2 x 20mm - 03352

MPN
03352
Brand
Draper
EAN-13
5059482048302
Order Code
92-2767
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A replacement diamond-coated grinding disc for use with the Draper Chainsaw Blade Sharpener (Stock No. 98486) and other manufacturers' similar machines.
Type Grinding disc
Diameter 100mm
Bore Size 20mm
Diameter x bore 100 x 20mm
Max r/min 6,600rpm
Segment height 12mm

Reviews

Be the first to submit a review

Trustpilot