Draper 01817 Storm Force® 150mm Dual Action Polisher (900W)

MPN
01817
Brand
Draper
EAN-13
5010559018178
Order Code
92-0304
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Variable speed control, Adjustable D- handle, Constant electronics, Hook and loop, Supplied with: backing pad, polishing sponge and 5m cable with BS plug

  • Voltage 240V
  • Wattage 900W
  • No Load speed 2000-6400rpm
  • Pad size 150mm
  • Spindle thread 5/16"
  • Supplied in Bag Yes
  • Weight 2.4kg
Type Polishers
Voltage 240
Brushed/Brushless Brushed
Corded/Cordless Corded
Disc Diameter 150mm
Wattage 900W

Reviews

Be the first to submit a review

Trustpilot