Dostmann Electronic LOG110-EXF Data Logger Monitors Humidity/Temperature |
08-9326
|
|
Despatched within 4 working days - 2 in stock
|
1+ £175.95
Price per unit Ex VAT
|
ABS |
20mm |
(L x W x H) 20 x 55 x 88 mm |
88mm |
±3 RH |
0 - 99 RH |
99 RH |
|
20mm |
60000 values |
60000 |
LOG110-EXF |
3 |
CR 2032 button cell (1x) |
CR2032 |
Temperature/humidity/temperature |
1s |
|
1 s - 24 h |
Internal NTC |
Dostmann 5005-0002 LOG20 Data Logger Temperature/Humidity -30 to 60°C |
08-9327
|
|
Despatched same day - 5 in stockBack-order availability date - 10/11/2026
|
1+ £70.24
Price per unit Ex VAT
|
Plastic (ABS) |
20mm |
(L x W x H) 20 x 55 x 88 mm |
88mm |
±3 RH |
0 - 99 RH |
99 RH |
|
20mm |
2 x 20000 |
20000 |
LOG20 |
2 |
CR 2032 button cell (1x) |
Lithium battery (CR2032) |
Temperature/humidity |
30s |
|
30 s - 24 h |
NTC |
Dostmann 5005-0110 LOG110 Temp/Humidity Datalogger Small Ideal for Labs |
08-9328
|
|
|
1+ £144.88
Price per unit Ex VAT
|
ABS |
20mm |
(L x W x H) 20 x 55 x 88 mm |
88mm |
±3 RH |
0 - 99 RH |
99 RH |
|
20mm |
60000 values |
60000 |
LOG110 |
3 |
CR 2032 button cell (1x) |
CR2032 |
Temperature/humidity/temperature |
1s |
0.1%rF |
1 s - 24 h |
Internal NTC |
Dostmann 5005-0172 LOG32TH Data Logger Temp/Humidity Alarm PDF Output |
08-9330
|
|
Back order - 59 availableBack-order availability date - 04/12/2026
|
1+ £59.20
Price per unit Ex VAT
|
|
|
(L x W x H) 100 x 19 x 19 mm |
19mm |
± 3% RH% |
|
100 RH |
IP65 |
100mm |
50000 |
50000 |
LOG32TH |
Multi |
Li battery (1/2 AA) |
Lithium battery (1/2 AA) |
Temperature, rel. humidity |
30s |
|
30 s - 24 h |
|
Dostmann 5005-1002 LOG20 Multi-channel Data Logger Temp & Humidity |
08-9331
|
|
Despatched within 4 working days - 6 in stock
|
1+ £97.05
| 1+ |
£97.05 |
| 10+ |
£92.57 |
| 50+ |
£92.12 |
Price per unit Ex VAT
|
Plastic (ABS) |
20mm |
(L x W x H) 20 x 55 x 88 mm |
88mm |
±3 RH |
0 - 99 RH |
99 RH |
|
20mm |
2 x 20000 |
20000 |
LOG20 Set |
2 |
CR 2032 button cell (1x) |
Lithium battery (CR2032) |
Temperature/humidity |
30s |
|
30 s - 24 h |
NTC |