Dostmann Electronic LOG110-EXF Data Logger Monitors Humidity/Temperature

MPN
311045
EAN-13
4009816020871
Order Code
08-9326
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £175.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dostmann Electronic LOG110-EXF is a reliable data logger designed for precise humidity and temperature monitoring. It features long-term recording and continuous data monitoring capabilities, making it ideal for tracking environmental conditions in laboratories, industrial settings, and storage facilities. This versatile instrument ensures accurate data collection for various applications requiring meticulous environmental control.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Casing ABS
Depth 20mm
Dim (L x W x H) 20 x 55 x 88 mm
Height 88mm
Humidity reading accuracy ±3 RH
Humidity reading range 0 - 99 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Length 20mm
Memory 60000 values
Memory (readings) 60000
Misc Attribute LOG110-EXF
Number of Input Channels 3
Power Supply CR 2032 button cell (1x)
Power supply (details) CR2032
Reading accuracy temperature 0.5°C
Reading range Temperature/humidity/temperature
Sample rate (max.) 24h
Sample rate (min.) 1s
Sampling interval 1 s - 24 h
Sensor Internal NTC
Temperature -30 to +70°C
Temperature accuarcy (details) ± 0.5°C
Temperature reading range -30 up to 70°C
Temperature reading range (max.) 70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Weight 95g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot