Dostmann 5005-0110 LOG110 Temp/Humidity Datalogger Small Ideal for Labs

MPN
5005-0110
EAN-13
4009816020031
Order Code
08-9328
Country of Origin
Germany
  • 1 Year Manufacturers Warranty
View Full Product Range (5)

Discontinued


Manufactured by Dostmann Electronic, the LOG110 Temperature/Humidity Datalogger is designed for precise long-term recording and continuous data monitoring. This multi-channel data logger excels in capturing environmental conditions for detailed data analysis. It is commonly used in applications requiring accurate measurement and reliable data recording, such as laboratories and storage facilities.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Casing ABS
Depth 20mm
Dim (L x W x H) 20 x 55 x 88 mm
Height 88mm
Humidity reading accuracy ±3 RH
Humidity reading range 0 - 99 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Length 20mm
Memory 60000 values
Memory (readings) 60000
Misc Attribute LOG110
Number of Input Channels 3
Power Supply CR 2032 button cell (1x)
Power supply (details) CR2032
Reading accuracy temperature 0.5°C
Reading range Temperature/humidity/temperature
Resolution 0.1%rF
Sample rate (max.) 24h
Sample rate (min.) 1s
Sampling interval 1 s - 24 h
Sensor Internal NTC
Temperature -30 to +70°C
Temperature accuarcy (details) ± 0.5°C
Temperature reading range -30 up to 70°C
Temperature reading range (max.) 70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Weight 95g
Width 55mm

Trustpilot