Dostmann 5005-0002 LOG20 Data Logger Temperature/Humidity -30 to 60°C

MPN
5005-0002
EAN-13
4009816024961
Order Code
08-9327
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £70.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 10/11/2026

The Dostmann Electronic 5005-0002 LOG20 is a multi-channel data logger designed for long-term recording of temperature and humidity. It operates in a range of -30 to 60 °C and 0 to 99% RH, making it ideal for continuous monitoring in various climate conditions. Typical applications include climate data logging in laboratories, storage facilities, and environmental studies.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Casing Plastic (ABS)
Depth 20mm
Dim (L x W x H) 20 x 55 x 88 mm
Height 88mm
Humidity reading accuracy ±3 RH
Humidity reading range 0 - 99 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Length 20mm
Memory 2 x 20000
Memory (readings) 20000
Misc Attribute LOG20
Number of Input Channels 2
Power Supply CR 2032 button cell (1x)
Power supply (details) Lithium battery (CR2032)
Reading accuracy temperature 0.5°C
Reading range Temperature/humidity
Sample rate (max.) 24h
Sample rate (min.) 30s
Sampling interval 30 s - 24 h
Sensor NTC
Temperature accuarcy (details) ± 0.5°C
Temperature reading range -30 up to 60°C
Temperature reading range (max.) 60°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Weight 95g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot