Dostmann 5005-1002 LOG20 Multi-channel Data Logger Temp & Humidity

MPN
5005-1002
EAN-13
4009816024978
Order Code
08-9331
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £113.85 £97.05
10+ £92.57
50+ £92.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dostmann Electronic's 5005-1002 LOG20 Set is a multi-channel data logger designed for temperature and humidity measurements. It features a wide measurement range of -30 to 60 °C for temperature and 0 to 99% RH for humidity. This data logger is ideal for long-term climate monitoring and continuous data recording in various environments.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Casing Plastic (ABS)
Depth 20mm
Dim (L x W x H) 20 x 55 x 88 mm
Height 88mm
Humidity reading accuracy ±3 RH
Humidity reading range 0 - 99 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Length 20mm
Memory 2 x 20000
Memory (readings) 20000
Misc Attribute LOG20 Set
Number of Input Channels 2
Power Supply CR 2032 button cell (1x)
Power supply (details) Lithium battery (CR2032)
Reading accuracy temperature 0.5°C
Reading range Temperature/humidity
Sample rate (max.) 24h
Sample rate (min.) 30s
Sampling interval 30 s - 24 h
Sensor NTC
Temperature accuarcy (details) ± 0.5°C
Temperature reading range -30 up to 60°C
Temperature reading range (max.) 60°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Weight 95g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot