Dostmann Electronic 311039 LOG100 Temperature Logger -30 to 70°C Range

Image Representative of Range

Dostmann Electronic 311039 LOG100 Temperature Logger -30 to 70°C Range

MPN
311039
EAN-13
4009816020024
Order Code
08-9325
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Dostmann Electronic 311039 LOG100 Temperature Data Logger measures temperatures ranging from -30 to 70 °C. It is designed for continuous data monitoring and long-term recording. This data logger is commonly used in environments requiring precise temperature tracking, such as laboratories and storage facilities.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Casing ABS
Depth 21mm
Dim (L x W x H) 21 x 92 x 55 mm
Height 55mm
Interfaces USB
IP Rating IP65
Length 21mm
Memory 60000 values
Memory (readings) 60000
Misc Attribute LOG100
Power Supply CR 2032 button cell (1x)
Power supply (details) CR2032
Reading accuracy temperature 0.5°C
Reading range Temperature / Temperature
Sample rate (max.) 24h
Sample rate (min.) 1s
Sampling interval 1 s - 24 h
Sensor Internal NTC
Temperature -30 to +70°C
Temperature accuarcy (details) ± 0.5°C
Temperature reading range -30 up to 70°C
Temperature reading range (max.) 70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 95g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot