Dostmann Electronic Data Acquisition & Logging Temperature data logger 625851

The group consists of temperature loggers manufactured by Dostmann Electronic.
Description Image Product Buy Pricing (Ex VAT) Casing Depth Dim Height IP Rating Memory Misc Attribute Power Supply Power supply (details) Reading accuracy temperature Reading range Sample rate (min.) Sampling interval Temperature reading range Sensor Temperature reading range (max.) Temperature Temperature reading range (min.) Weight Width
Dostmann Electronic 311039 LOG100 Temperature Logger -30 to 70°C Range
Dostmann Electronic 311039 LOG100 Temperature Logger -30 to 70°C Range
Standard range
Order code: 08-9325
MPN: 311039

Despatched within 4 working days - 4 in stock
1+ £97.58
Price per unit Ex VAT
ABS 21mm (L x W x H) 21 x 92 x 55 mm 55mm IP65 60000 values LOG100 CR 2032 button cell (1x) CR2032 0.5°C Temperature / Temperature 1s 1 s - 24 h -30 up to 70°C Internal NTC 70°C -30 to +70°C -30°C 95g 92mm
Dostmann 5005-0170 LOG32T Temp Logger Range -40 to +70°C USB PDF Output
Dostmann 5005-0170 LOG32T Temp Logger Range -40 to +70°C USB PDF Output
Standard range
Order code: 08-9329
MPN: 5005-0170 / 31.1055

Despatched within 4 working days - 24 in stock
1+ £46.93
Price per unit Ex VAT
(L x W x H) 21 x 22 x 102 mm 102mm IP20 60000 LOG32T Li battery (1/2 AA) Lithium battery (1/2 AA) 30s 30 s - 24 h -40 up to +70°C +70°C -40°C 32g 22mm

Trustpilot