Dörner + helmer 156151 Double Loop Chain Silver Steel Zinc Galvanised 30 m

MPN
156151
EAN-13
4002350005847
Order Code
08-9278
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.26 £15.81
10+ £14.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dörner + Helmer's Double loop chain is crafted from silver steel and zinc galvanised for enhanced durability. This 30 m chain, model number 156151, offers strength and reliability. It's suitable for various industrial applications, including securing, lifting, and rigging.
Type Double loop chain
Chain link length 10mm
Chain link width 31mm
Colour Silver
Diameter 2.2mm
DIN Standard DIN 5686
Length 30m
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot