Donau MBS73 Bit Set 8-Piece Allen Mini-Bit Assortment Compact Design

Image Representative of Range

Donau MBS73 Bit Set 8-Piece Allen Mini-Bit Assortment Compact Design

MPN
MBS73
Brand
Donau
EAN-13
4014991125730
Order Code
11-6779
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Donau Elektronik MBS73 is a versatile 8-piece Allen bit set, ideal for precision tasks. This bit kit features an assortment of high-quality bits to fit various screw-head types. It is suitable for hobbyists and professionals requiring reliable screwdriver bits for intricate projects.
Type Bit set
Downforce Allen
Drive 5/32" (4 mm)
Length 45mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot