Donau MBS70 Bit set 7-piece Slot Blade Length -4 mm

Image Representative of Range

Donau MBS70 Bit set 7-piece Slot Blade Length -4 mm

MPN
MBS70
Brand
Donau
EAN-13
4014991125709
Order Code
11-6777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Donau Elektronik MBS70 is a 7-piece bit set designed for various screwdriving tasks. This versatile bit kit includes assorted bits for tackling everyday repairs and adjustments. Ideal for both professionals and DIY enthusiasts, it's a reliable addition to any toolkit.
Type Bit set
Downforce Slot
Drive 5/32" (4 mm)
Length 45mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot