Donau MBS67 Bit Set 10-Piece Star High-Quality Durable Bits

Image Representative of Range

Donau MBS67 Bit Set 10-Piece Star High-Quality Durable Bits

MPN
MBS67
Brand
Donau
EAN-13
4014991125679
Order Code
11-6775
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Donau Elektronik MBS67 Bit set is a 10-piece toolkit offering assorted star-shaped bits. Ideal for precise electronic repairs, it serves both professional and hobbyist needs. Crafted for durability, it enhances versatility in complex assembly tasks.
Type Bit set
Downforce Star
Drive 5/32" (4 mm)
Length 28mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated
Number 10
Size T1-T10

Reviews

Be the first to submit a review

Trustpilot