Donau M701W Fretsaw Black Painted Bow Dia 13mm Depth 285mm

Image Representative of Range

Donau M701W Fretsaw Black Painted Bow Dia 13mm Depth 285mm

MPN
M701W
Brand
Donau
EAN-13
4014991800712
Order Code
11-6760
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    270g 280g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Donau Elektronik M701W fretsaw is a versatile hand-held saw, suitable for precise woodworking tasks. Manufactured by Donau Elektronik, this tool excels in cutting intricate shapes and curves in wood. Ideal for hobbyists and model makers, it allows for detailed and accurate craftsmanship.
Type Fretsaw
Length 134mm
Material (handle) Wood
Weight 270g

Reviews

Be the first to submit a review

Trustpilot