Donau M20 Micro Quick Clamp 100mm Span Ideal for Precise Model Work

Image Representative of Range

Donau M20 Micro Quick Clamp 100mm Span Ideal for Precise Model Work

MPN
M20
Brand
Donau
EAN-13
4014991540304
Order Code
11-6746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Donau Elektronik micro quick clamp M20 features a span width of up to 100 mm and a nose length of 35 mm, making it ideal for precision work. Designed as a one-handed clamp, it is suitable for tasks that require tight space manoeuvring. This F clamp is commonly used in model making and electronics for its compact and efficient design.
Type F Clamp
Jaw Opening 100mm
Length 100mm
Nosing 35mm

Reviews

Be the first to submit a review

Trustpilot