Donau Elektronik 3591 Cable stripper for 0.14-1 mm² wire stripping tasks

MPN
3591
Brand
Donau
EAN-13
4014991359067
Order Code
16-2121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Donau Elektronik 3591 is a precision-engineered cable stripper designed explicitly for wire stripping tasks involving wires from 0.14 mm² to 1 mm². This tool provides precise and uniform stripping, ensuring minimal damage to the wire itself, which is essential in maintaining the integrity of electrical connections. The ergonomically designed handle offers comfortable handling for prolonged use, while its robust construction guarantees durability and reliability in a variety of environments. Typically employed in electrical engineering, electronics assembly, and telecommunications, this cable stripper is an essential tool for professionals who require efficient and accurate wire preparation. Its compatibility with a wide range of wire sizes enhances its versatility, making it a valuable addition to any technician's toolkit.
Operating range (cross section) (max.) 1mm²
Product Type Cable stripper
Working area (cross section) 0.14 up to 1mm²
Working area cross section (min.) 0.14mm²

Reviews

Be the first to submit a review

Trustpilot