Donau CZN3812 Crimper Servo Plug 6-Way Adjust 2 Crimp Ranges Quick Release

Image Representative of Range

Donau CZN3812 Crimper Servo Plug 6-Way Adjust 2 Crimp Ranges Quick Release

MPN
CZN3812
Brand
Donau
EAN-13
4014991110811
Order Code
11-6737
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.99 £31.63
10+ £30.51
50+ £30.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Donau Elektronik CZN3812 is a crimping tool designed for servo plug connections of 0.14 to 0.34 mm². This reliable squeezer is ideal for precise and secure crimping tasks. Typical applications include electronics and small-scale electrical projects.
Type Crimper
For Use With Servo plug
Crimp area 0.14 up to 0.34mm²
Crimp area (max.) 0.34mm²
Crimp area (min.) 0.14mm²
Crimp area AWG 18 up to 30 awg
Crimp area AWG (max.) 18AWG
Crimp area AWG (min.) 30AWG

Reviews

Be the first to submit a review

Trustpilot