Donau 900 Double-Ended Spanner Set 7-Piece Sizes 3-5.5mm

Image Representative of Range

Donau 900 Double-Ended Spanner Set 7-Piece Sizes 3-5.5mm

MPN
900
Brand
Donau
EAN-13
4014991124900
Order Code
11-6735
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.74 £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 48 despatched in 4 working days

The Donau Elektronik double-ended open ring spanner set, model 900, consists of seven pieces with spanner sizes ranging from 3 to 5.5 mm. Manufactured by Donau Elektronik, this mini fork-spanner set is ideal for precision work in electronics and delicate repairs. Its compact size makes it perfect for tight spaces and intricate tasks.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size 3 x 3.2 - 5 x 5.5mm
Length Various
Material (details) Chromium-plated
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot