Donau 821797 Bit Set 30-Piece Precision Mini-Bits 4mm with Holder

Image Representative of Range

Donau 821797 Bit Set 30-Piece Precision Mini-Bits 4mm with Holder

MPN
821797
Brand
Donau
EAN-13
4014991124306
Order Code
11-6733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Donau Elektronik 821797 bit set is a 30-piece collection featuring assorted bits for Slot, Phillips, Pozidriv, Allen, and Star screws. Manufactured by Donau Elektronik, this versatile toolkit is ideal for precision work in electronics and general household repairs. It provides essential tools for both professional and DIY applications.
Type Bit set
Drive 5/32" (4 mm)
Length 28mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot