Donau 09 Junior Hacksaw 150 mm Compact Steel Frame with Ergonomic Grip

Image Representative of Range

Donau 09 Junior Hacksaw 150 mm Compact Steel Frame with Ergonomic Grip

MPN
09
Brand
Donau
EAN-13
4014991113096
Order Code
11-6664
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Donau Elektronik 09 Junior hacksaw 150 mm is a compact hand-held saw. It is ideal for cutting through wood and small materials with precision. This saw is perfect for detailed work and DIY tasks.
Type Junior hacksaw
Length 148mm
Material (handle) Steel
Number of teeth (per inch) 25
Number of tips per inch 25
Weight 90g

Reviews

Be the first to submit a review

Trustpilot