Donau 0550V1 Tool 14-Piece 45W Precise Drill Tip LED Lights

Image Representative of Range

Donau 0550V1 Tool 14-Piece 45W Precise Drill Tip LED Lights

MPN
0550V1
Brand
Donau
EAN-13
4014991100560
Order Code
11-6663
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Donau Elektronik 0550 0550V1 is a versatile multifunction tool with 45 W power and includes 14 accessories. Manufactured by Donau Elektronik, this mini drill machine is ideal for precise small-scale drilling, sanding, and cutting tasks. This multi-purpose tool is perfect for DIY enthusiasts and hobbyists handling various light crafting and repair jobs.
Type Multifunction tool
Idle speed 12000 - 20000 U/min
Length 160mm
Power 45W
Tool Holder Collets
Weight 160g

Trustpilot