Doepke Circuit Breakers RCCB 627561

Doepke Brand: Doepke
Doepke residual current circuit breakers (RCCBs) are safety devices designed to protect against electrical fault currents in residential and commercial electrical systems.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Current Rating No. of Poles Current Ratng Device width Dim Number of pins Number of Poles Power loss Rated current Rated voltage Voltage Rating Width Width in number of modular spacings Type Tripping Characteristics Additional equipment possible Ambient temperature during operating Built-in depth Colour
Doepke 09124601 DFS2 RCCB 2-pin 25A 0.03A for 230V fault protection
Doepke 09124601 DFS2 RCCB 2-pin 25A 0.03A for 230V fault protection
Standard range
Order code: 08-9207
MPN: 09124601

Despatched within 4 working days - 12 in stock
1+ £35.48
Price per unit Ex VAT
230V AC 25A 36mm (W x H x D) 36 x 85 x 75 mm 2 2 0.5W 25A 230V 230V 36mm 2 RCCB A Curve true -25 - 40°C 69mm Grey
Doepke 09124901 DFS4 RCCB 4-Pin 25A 0.03A Protects Against Fault Currents
Doepke 09124901 DFS4 RCCB 4-Pin 25A 0.03A Protects Against Fault Currents
Standard range
Order code: 08-9208
MPN: 09124901

Despatched within 4 working days - 2 in stock
1+ £38.25
Price per unit Ex VAT
400V AC 4 25A 72mm (W x H x D) 72 x 85 x 75 mm 4 4 1.5W 25A 400V 72mm 4 RCCB A Curve true -25 - 40°C 69mm Grey
Doepke 09134911 DFS4 RCCB 4-Pin 40A 0.03A 230V/400V Neutral Right
Doepke 09134911 DFS4 RCCB 4-Pin 40A 0.03A 230V/400V Neutral Right
Standard range
Order code: 08-9209
MPN: 09134911

Despatched within 4 working days - 21 in stock
1+ £37.69
Price per unit Ex VAT
230V AC 40A 4 40A 72mm (W x H x D) 72 x 85 x 75 mm 4 4 3.6W 40A 400V 72mm 4 RCCB A Curve true -25 - 40°C 69mm Grey

Trustpilot