Doepke 09134911 DFS4 RCCB 4-Pin 40A 0.03A 230V/400V Neutral Right

MPN
09134911
Brand
Doepke
EAN-13
4014712111127
Order Code
08-9209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Doepke RCCB is designed for protecting electrical circuits with a 40 A rating and a leakage current sensitivity of 0.03 A. It is suitable for use in both residential and commercial settings to prevent electrical faults. The device operates on a voltage range of 230 V to 400 V, with the neutral conductor positioned on the right.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 40°C
Built-in depth 69mm
Colour Grey
Connectable conductor cross section multi-wired 1.5 - 50mm²
Connectable conductor cross section solid-core 1.5 - 50mm²
Current Ratng 40A
Degree of protection (IP) IP20
Depth 75mm
Device depth 75mm
Device height 85mm
Device width 72mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 85 x 75 mm
Duty class gG
Explosion-proof false
Frequency 50 Hz
Height 85mm
Leakage current type A
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 3.6W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 0.25kA
Type of personal protection PRCD N/A
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot