Doepke 09124601 DFS2 RCCB 2-pin 25A 0.03A for 230V fault protection

MPN
09124601
Brand
Doepke
EAN-13
4014712069299
Order Code
08-9207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Doepke RCCB, model number 09124601, is a 2-pin residual current circuit breaker with a rated current of 25 A and a tripping current of 0.03 A, suitable for 230 V applications. This device effectively enhances electrical safety by quickly detecting and disconnecting faulty circuits to prevent electric shock hazards. It is commonly used in residential and commercial buildings to protect electrical installations.
Type RCCB
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 40°C
Built-in depth 69mm
Colour Grey
Connectable conductor cross section multi-wired 1.5 - 50mm²
Connectable conductor cross section solid-core 1.5 - 50mm²
Current Ratng 25A
Degree of protection (IP) IP20
Depth 75mm
Device depth 75mm
Device height 85mm
Device width 36mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 85 x 75 mm
Duty class gG
Explosion-proof false
Frequency 50 Hz
Height 85mm
Leakage current type A
Mounting method DIN rail
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 0.5W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 0.25kA
Type of personal protection PRCD N/A
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot