Doepke 09124901 DFS4 RCCB 4-Pin 25A 0.03A Protects Against Fault Currents

MPN
09124901
Brand
Doepke
EAN-13
4014712089983
Order Code
08-9208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Doepke manufactures the DFS4 025-4/0,03-A RCCB, a 4-pin residual current circuit breaker rated at 25 A with a sensitivity of 0.03 A. This device operates at both 230 V and 400 V, providing essential protection against earth faults and ensuring electrical safety. It is typically used in residential, commercial, and industrial installations to prevent electrical shocks and fire hazards.
Type RCCB
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 40°C
Built-in depth 69mm
Colour Grey
Connectable conductor cross section multi-wired 1.5 - 50mm²
Connectable conductor cross section solid-core 1.5 - 50mm²
Current Ratng 25A
Degree of protection (IP) IP20
Depth 75mm
Device depth 75mm
Device height 85mm
Device width 72mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 85 x 75 mm
Duty class gG
Explosion-proof false
Frequency 50 Hz
Height 85mm
Leakage current type A
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 1.5W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 0.25kA
Type of personal protection PRCD N/A
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot