Dobot MG 400 Lightweight Desktop Robotic Arm & Accessories

Dobot Brand: Dobot

The DOBOT MG400 is a lightweight compact desktop robotic arm suitable for diverse manufacturing needs. Designed to be flexible, safe and user-friendly. MG400 can easily be integrated into any automated workbench, laboratory or production line. Perfect for applications in tight workspaces that require fast deployment and changeover.

The MG400 weighs only 8kg but has a payload up to 500g. With a small footprint dimension of 190mm x 190mm and a reach radius of 440mm, MG400 is ideal for repeating lightweight tasks and automated workbench applications. MG400 optimises desktop human-collaborative work, for reduced costs and increased efficiency and quality.
Designed for easy robotics development. The MG400 emulates human actions using a hand-guided teaching pendant, allowing fast set-up of tasks. MG400 has an advanced collision detection algorithm with a collision force threshold less than 12N. The robot stops immediately when it touches an obstacle. MG400 features an intuitive programming interface and a guided-interactive design. It is programmable through teach and playback, block program and LUA scripting, suitable for both beginners and experienced programmers.

Various end-tool accessories are available separately, including Mini Vacuum Pump Box, Vacuum Suction Cup Kit, Electric Gripper (Servo), Mini Electromagnetic Gripper, Soft Gripper Kit 1, Linear Rail.

  • Payload: 500g
  • Reach: 440mm
  • Repeatability: ±0.05mm
  • Variety of end-tool Accessories
  • TrueMotion Algorithm for High Accuracy Trajectory
  • Vibration Suppression for Smooth Steady operation
  • Multiple controls for beginners and professionals
  • Open ecosystem for compatibility, expandability and scalability
  • Communications Interface: TCP/IP, Modbus TCP
  • Software: Dobot Studio 2020, SCStudio
  • Weight: 8kg

  • Description Image Product Buy Pricing (Ex VAT) Type Maximum Payload Manufacturers Warranty Number of Axis Control Maximum Reach Connection Noise Level Network Power Dimensions Repeatability Communication Operational Temperature Range Power Consumption Range of Motion Rated voltage REACH Weight
    Dobot MG400 Lightweight 4-Axis Compact Desktop Robotic Arm
    Dobot MG400 Lightweight 4-Axis Compact Desktop Robotic Arm
    Standard range
    Order code: 70-0494
    MPN: MG 400

    Despatched same day - 2 in stockContact us for additional availability
    1+ £2607.92
    Price per unit Ex VAT
    0.75kg 15 Months 4 440mm 19 x 19cm ±0.05mm TCP/IP, Modbus TCP, Ethernet, WiFi 0° to 40°C 150W J1 (±160°) J2 (-25 to 85°) J3 (-25 to 105°) J4 (±360°) 48V 440mm 8kg
    Dobot MG400, E6, CR3 MVPB Mini Vacuum Pump Box
    Dobot MG400, E6, CR3 MVPB Mini Vacuum Pump Box
    Standard range
    Order code: 70-0495
    MPN: MG 400 MVPB

    Despatched same day - 1 in stockContact us for additional availability
    1+ £432.70
    Price per unit Ex VAT
    Vacuum Pump 1 Year Cable 65db 165mm x 155mm x53mm
    Dobot MG 400 and E6 VSCP Vacuum Suction Cup Kit
    Dobot MG 400 and E6 VSCP Vacuum Suction Cup Kit
    Standard range
    Order code: 70-0496
    MPN: MG 400 VSCP

    Out of stockContact us for availability
    1+ £270.71
    Price per unit Ex VAT
    Gripper 1 Year
    Dobot MG 400 and E6 EG Servo Electric Gripper Jaw (Servo) Type
    Dobot MG 400 and E6 EG Servo Electric Gripper Jaw (Servo) Type
    Standard range
    Order code: 70-0497
    MPN: 1200000026

    Despatched same day - 1 in stockContact us for additional availability
    1+ £977.29
    Price per unit Ex VAT
    Gripper 1 Year <40dB
    Dobot MG 400 MEMG Mini ElectroMagnetic Gripper Jaw
    Dobot MG 400 MEMG Mini ElectroMagnetic Gripper Jaw
    Standard range
    Order code: 70-0498
    MPN: MG 400 MEMG

    Despatched same day - 2 in stockContact us for additional availability
    1+ £379.40
    Price per unit Ex VAT
    Gripper 1 Year <50dB
    Dobot MG 400 and Magician E6 Soft Gripper Kit
    Dobot MG 400 and Magician E6 Soft Gripper Kit
    Extended range
    Order code: 70-0499
    MPN: MG400 E6 SG Kit 1

    Available to back orderBack-order availability date - 05/02/2027
    1+ £1341.86
    Price per unit Ex VAT
    Gripper 1 Year
    Dobot MG400 Sliding Rail Kit
    Dobot MG400 Sliding Rail Kit
    Standard range
    Order code: 70-0479
    MPN: Linear rail MG 400

    Despatched same day - 1 in stockAdditional quantity lead time 4 months
    1+ £2049.99
    Price per unit Ex VAT
    Rail Kit 1 Year Wiring Harness Cable Wiring Harness

    Trustpilot