Dobot MG 400 MEMG Mini ElectroMagnetic Gripper Jaw

MPN
MG 400 MEMG
Brand
Dobot
EAN-13
6970632060113
Order Code
70-0498
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £379.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional availability

MG400 Mini ElectroMagnetic Gripper
Simple and easy to use. The miniature Electromagnetic Gripper is designed for picking up small solid objects.
The gripper jaws are controlled via the I/O interface. With a gripping force of 3.5 - 5N per jaw, the gripping distance of the gripper is adjustable by positioning the gripper jaws to a number of fixed positions on the jaw adapters.

  • Dimensions: 68.5mm x 21mm x 26mm
  • Clamping Force (single sided): 3.5 to 5N
  • Gripper Jaw Opening/Closing Distance: 4mm
  • Gripper Open/Close Time: 0.03s/0.03s
  • Noise Level: <50dB
  • Ingress Protection: IP40
  • Control Method: Digital I/O
  • Voltage Rating: 24V DC ±10%
  • Nominal Current: 0.1A
  • Peak Current: 2.5A
  • Weight: 200g


Supplied Items:

  • 1 x Mini Electromagnetic Gripper
  • 1 x Gripper Mounting Plate
  • 2 x Gripper Adapter
  • 2 x Gripper Fingers
  • 1 x Gripper Cable
  • 1 x Gripper Control Box

Accessories:

  • 2 x Gripper Rubber Pad
  • 6 x Hexagon Socket Screw M2 x 6mm
  • 6 x Hexagon Socket Screw M2 x 10mm
  • 2 x Hexagon Socket Screw M3 x 8mm


Type Gripper
Manufacturers Warranty 1 Year
Noise Level <50dB

Reviews

Be the first to submit a review

Accessories


Trustpilot