Dobot MG400, E6, CR3 MVPB Mini Vacuum Pump Box

MPN
MG 400 MVPB
Brand
Dobot
EAN-13
6970632060106
Order Code
70-0495
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £432.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional availability

The DOBOT MG400 MVPB Mini Vacuum Pump Box is designed to provide a convenient vacuum source for the MG400 Vacuum Cup attachment 70-0496. Connection cable and Ø4mm Air Tube included.



  • Dimensions: 165mm x 155mm x53mm
  • Air Pressure Range: -70 - 110kPa
  • Air Pipe Connection Diameter: 4mm
  • Noise Level: 65dB
  • Ingress Protection: IP20
  • Control Method: I/O
  • Voltage Rating: 24V DC ±10%
  • Nominal Current: 0.8A
  • Peak Current: 1.2A
  • Weight: 800g


Items Supplied:

  • Mini Vacuum Pump Box
  • Connection Cable
  • Ø4mm Air Tube


Type Vacuum Pump
Manufacturers Warranty 1 Year
Connection Cable
Dimensions 165mm x 155mm x53mm
Noise Level 65db

Reviews

Be the first to submit a review

Accessories


Trustpilot