Dobot MG 400 and E6 EG Servo Electric Gripper Jaw (Servo) Type

MPN
1200000026
Brand
Dobot
EAN-13
6970632060120
Order Code
70-0497
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £977.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional availability

DOBOT MG400 EG Servo Electric Gripper
The servo electric gripper is designed for small and precise applications.
With a gripping force of 2N for each side, it gives finer control over gripping forces and speeds. The gripping distance can be adjusted to suit the size of the workpieces.



  • Dimensions: 65mm x 43mm x 18mm
  • Clamping Force (single side): 0.8 to 2N
  • Gripper Jaw Opening/Closing Distance: 0 to 12mm
  • Gripper Open/Close Time: 0.2s/0.2s
  • Force Repeatability: ±0.1N
  • Position Repeatability (both sides): ±0.02mm
  • Noise Level: <40dB
  • Ingress Protection: IP40
  • Control Method: Digital I/O, Modbus RTU (RS485)
  • Voltage Rating: 24V DC ±10%
  • Nominal Current: 0.2A
  • Peak Current: 0.5A
  • Weight: 400g


Supplied Items:

  • 1 x Mini Servo Gripper
  • 1 x Gripper Mounting Plate
  • 2 x Gripper Adapter
  • 1 x USB to 485 Cable
  • 1 x Gripper Cable
  • 1 x Gripper Controller Box

Accessories:

  • 4 x Dia. 2.5 x 5mm Cylindrical Pin
  • 4 x Hexagon Socket Screw M3 x 4mm
  • 2 x Hexagon Socket Screw M3 x 8mm


Type Gripper
Manufacturers Warranty 1 Year
Noise Level <40dB

Reviews

Be the first to submit a review

Trustpilot