Diotec BC 548 C BC548C Transistor NPN TO 92 0.1A 30V

MPN
BC 548 C
Brand
Diotec
Order Code
50-0297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.069
25+ £0.068
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 11,676 in stock

Low power transistor with epitaxial silicon construction, suitable for switching applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 0.5W
  • Transition frequency 300MHz
  • TO-92 case
  • Weight 0.35g
Type BC548C
Collector Current 0.1A
Frequency 300MHz
Power Dissipation 500mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 30V
DC Current Gain (hfe) 800

Reviews

Be the first to submit a review

Trustpilot