CDIL BC183L TO92 30V NPN GP Transistor

MPN
BC183L
Brand
CDIL
Order Code
81-0036
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.191
60+ £0.151
100+ £0.080
500+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 3,573 in stockAdditional quantity lead time 14 days

Low power small signal transistor with silicon planar construction, suitable for general purpose applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 45V
  • Collector current 100mA
  • Power 1W
  • Transition frequency 120MHz
  • TO-92 case
Collector Current 0.1A
Frequency 120MHz
Power Dissipation 350mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 30V
DC Current Gain (hfe) 800

Questions

*Question functionality currently disabled
Question by: Product code: 81-0036

Q. Could you tell me what transistor i would need to use? we are making a flashing Alien circuit run by a 9v battery,it has 2 LED's and they flash alternately. Thankyou.

A. Hi Mr Mullard. Thank you for your question. 81-0472 is commonly used in this type of project.

Reviews

Be the first to submit a review

Trustpilot